PH Series Connectors

JST's PH series connectors are compact, highly reliable, and low in cost for a variety of uses

Image of JST's PH Series ConnectorsJST’s PH series wire to board connectors offer a high-density solution in a small outline for a multitude of applications. Surface mount and through-hole header options in 2 positions to 16 positions. Surface mount headers come standard and with pick-up-tab option (TBT suffix). The mating housings have crimp and poke contacts (30 AWG to 24 AWG and 32 AWG to 28 AWG contacts with an additional 28 AWG to 24 AWG low insertion force option) as well as pre-terminated jumper assemblies. In addition, the KR and KRD series IDC housings will mate with the PH series headers. The KRD series is a right-angle, open-ended IDC connector that will allow for daisy-chaining.

Specification
  • Pitch: 2.0 mm
  • Current rating: 2 A (AWG#24)
  • Voltage rating: 100 V
  • PC board mounting direction: top entry, side entry
Features
  • High reliability
  • Pick and place tab for SMT parts (TBT Suffix)
  • Small size
  • Crimp/poke and IDC housing options
  • 2 positions to 16 positions available

Crimp Housings

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPriceView Details
CONN RCPT HSG 3POS 2.00MMPHR-3CONN RCPT HSG 3POS 2.00MM164179 - Immediate$0.08View Details
CONN RCPT HSG 10POS 2.00MMPHR-10CONN RCPT HSG 10POS 2.00MM111914 - Immediate$0.10View Details
CONN RCPT HSG 16POS 2.00MMPHR-16CONN RCPT HSG 16POS 2.00MM1220 - Immediate$0.30View Details
CONN RCPT HSG 15POS 2.00MMPHR-15CONN RCPT HSG 15POS 2.00MM11829 - Immediate$0.23View Details
CONN RCPT HSG 14POS 2.00MMPHR-14CONN RCPT HSG 14POS 2.00MM11624 - Immediate$0.22View Details

KR Series Vertical IDC Housings

ImageManufacturer Part NumberDescriptionPitchAvailable QuantityPriceView Details
CONN SOCKET 15POS IDC 26AWG TIN15KR-6H-PCONN SOCKET 15POS IDC 26AWG TIN0.079" (2.00mm)2343 - Immediate$0.60View Details
CONN SOCKET 14POS IDC 26AWG TIN14KR-6H-PCONN SOCKET 14POS IDC 26AWG TIN0.079" (2.00mm)572 - Immediate$0.57View Details
CONN SOCKET 12POS IDC 26AWG TIN12KR-6H-PCONN SOCKET 12POS IDC 26AWG TIN0.079" (2.00mm)231 - Immediate$0.51View Details
CONN SOCKET 10POS IDC 26AWG TIN10KR-6H-PCONN SOCKET 10POS IDC 26AWG TIN0.079" (2.00mm)627 - Immediate$0.42View Details
CONN SOCKET 9POS IDC 26AWG TIN09KR-6H-PCONN SOCKET 9POS IDC 26AWG TIN0.079" (2.00mm)1499 - Immediate$0.39View Details

KRD Series Open-Ended IDC Housings

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPriceView Details
CONN SOCKET 6POS IDC 26AWG TIN06KR-D6S-PCONN SOCKET 6POS IDC 26AWG TIN11631 - Immediate$0.49View Details
CONN SOCKET 5POS IDC 26AWG TIN05KR-D6S-PCONN SOCKET 5POS IDC 26AWG TIN172 - Immediate$0.45View Details
CONN SOCKET 4POS IDC 26AWG TIN04KR-D6S-PCONN SOCKET 4POS IDC 26AWG TIN10 - Immediate$0.39View Details
CONN SOCKET 8POS IDC 26AWG TIN08KR-D6S-PCONN SOCKET 8POS IDC 26AWG TIN12406 - Immediate$0.56View Details
CONN SOCKET 3POS IDC 26AWG TIN03KR-D6S-PCONN SOCKET 3POS IDC 26AWG TIN13377 - Immediate$0.36View Details

Thru-Hole Headers

ImageManufacturer Part NumberDescriptionRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER VERT 2POS 2MMB2B-PH-K-SCONN HEADER VERT 2POS 2MM-104534 - Immediate$0.09View Details
CONN HEADER VERT 3POS 2MMB3B-PH-K-SCONN HEADER VERT 3POS 2MM-10067 - Immediate$0.14View Details
CONN HEADER VERT 4POS 2MMB4B-PH-K-SCONN HEADER VERT 4POS 2MM-7128 - Immediate$0.17View Details
CONN HEADER VERT 5POS 2MMB5B-PH-K-SCONN HEADER VERT 5POS 2MM-194977 - Immediate$0.20View Details
CONN HEADER VERT 6POS 2MMB6B-PH-K-SCONN HEADER VERT 6POS 2MM-35486 - Immediate$0.23View Details

SMT Headers

ImageManufacturer Part NumberDescriptionRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER SMD 2POS 2MMB2B-PH-SM4-TBCONN HEADER SMD 2POS 2MM-58908 - Immediate$0.40View Details
CONN HEADER SMD 3POS 2MMB3B-PH-SM4-TBCONN HEADER SMD 3POS 2MM-15483 - Immediate$0.45View Details
CONN HEADER SMD 4POS 2MMB4B-PH-SM4-TBCONN HEADER SMD 4POS 2MM-22646 - Immediate$0.56View Details
CONN HEADER SMD 5POS 2MMB5B-PH-SM4-TBCONN HEADER SMD 5POS 2MM-12135 - Immediate$0.59View Details
CONN HEADER SMD 6POS 2MMB6B-PH-SM4-TBCONN HEADER SMD 6POS 2MM-6162 - Immediate$0.65View Details

SMT Headers with Suction Tab

ImageManufacturer Part NumberDescriptionRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER SMD 2POS 2MMB2B-PH-SM4-TBTCONN HEADER SMD 2POS 2MM-53666 - Immediate$0.57View Details
CONN HEADER SMD 4POS 2MMB4B-PH-SM4-TBTCONN HEADER SMD 4POS 2MM-20514 - Immediate$0.70View Details
CONN HEADER SMD 3POS 2MMB3B-PH-SM4-TBTCONN HEADER SMD 3POS 2MM-33630 - Immediate$0.60View Details
CONN HEADER SMD 5POS 2MMB5B-PH-SM4-TBTCONN HEADER SMD 5POS 2MM-2675 - Immediate$0.74View Details
CONN HEADER SMD 6POS 2MMB6B-PH-SM4-TBTCONN HEADER SMD 6POS 2MM-12890 - Immediate$0.76View Details
Published: 2020-02-28