7-in-1 Impact Flip Socket

Klein Tools' multi-bit nut drivers provide multiple sizes in one convenient tool

Image of Klein Tools' 7-in-1 Impact Flip SocketThe 7-in-1 impact flip socket from Klein Tools features six hex driver sizes plus a bit holding feature to switch between sizes easily. Three interchangeable sockets are stored on the driver shaft to avoid loose pieces that can get lost. The tool is impact rated for use with any impact driver. A powerful rare-earth magnet allows the sockets to hold onto any fasteners. Sockets are color-coded for easy identification‎. The sockets are available with or without a handle.

Features
  • 7-in-1 impact flip socket set includes six integrated hex sizes plus a 1/4 inch bit holding feature
  • Quickly and easily change blade between a screwdriver handle and an impact driver
  • Includes 1/4 inch, 5/16 inch, 11/32 inch, 3/8 inch, 7/16 inch, and 1/2 inch nut driver sizes
  • Multi-function 1/4 inch socket has both shallow (driver) and deep (bit holder) configurations for added versatility
  • Powerful rare-earth magnet securely holds bits and hex head fasteners
  • Features 1/4 inch quick-connect adapter for easy use with an impact driver
  • Sockets are color-coded for easy identification
  • Detachable sockets allow for easy removal of metal shavings from magnet
  • Sockets store on shaft in any order or orientation
  • Patent pending design

7-in-1 Impact Flip Socket

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
7IN1 IMPACT FLIP SOCKET W/HANDLE329007IN1 IMPACT FLIP SOCKET W/HANDLE0 - Immediate$35.10View Details
7IN1 IMPACT FLIP SOCKET NO HANDL329077IN1 IMPACT FLIP SOCKET NO HANDL31 - Immediate$22.84View Details
Published: 2022-01-26