Tool Aprons

Klein Tools combination aprons are constructed with durable, soft, flexible duck canvas and designed to keep tools and parts handy

Image of Klein Tools Tool ApronsKlein Tools 21022 and 21024 tool aprons are designed to keep tools and parts close at hand. They are constructed with durable, soft, flexible duck canvas.

The 21022 apron features six pockets, including two large rear pockets for tools, two front pockets ideal for wire nuts, screws, or nails, two dedicated pen/pencil pockets, and a sturdy tool loop designed to hold a large screwdriver or demolition tool.

The 21024 apron features eight pockets: two flex frame front pockets for wire nuts, screws, or nails that stay open or snap closed, two large rear pockets for tools, two angled rear pockets for extra tool storage, two pen/pencil pockets, and a tool loop to carry a large screwdriver or demolition tool.

Features
  • Tool aprons are made from duck canvas that is soft, flexible, and easily moves with wearer
  • Heavyweight canvas material is double-layered, and seams are stitched and riveted to stand up to the toughest jobs
  • Pen/pencil pockets on one side, tool loop on the other
  • Removable tape measure loop on belt
  • Adjustable belt fits 28 in. to 46 in. (71 cm to 117 cm) waists

Tool Aprons

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6 POCKET TOOL APRON210226 POCKET TOOL APRON8 - Immediate$25.07View Details
8 POCKET TOOL APRON210248 POCKET TOOL APRON7 - Immediate$37.43View Details
Published: 2025-07-01