HGX Series NEMA Enclosure Pole Mounting Kits

L-com HGX series NEMA enclosure pole mounting kits make the installation process quick and simple

Image of L-com HGX Series NEMA Enclosure Pole Mounting KitsL-com HGX series pole mounting kits allow users to install NEMA enclosures just about anywhere outdoors and in remote locations. These easy-to-assemble kits accommodate pole diameters from 1.25 inches to 11 inches. Each kit offers a different pole diameter range: 1.25 inches to 2 inches, 3 inches to 4 inches, 3 inches to 12 inches, 4 inches to 7 inches, 7 inches to 9 inches, and 9 inches to 11 inches. The designs are easy to assemble; simply attach the mounting rails to the NEMA enclosure and then secure the rails to the pole with U-bolts or stainless-steel bands. If all users need is a set of mounting rails, the HGX series also includes that.

Features
  • Flexible options, each kit accommodates a range of pole diameters
  • Kits come in six pole diameter ranges: 1.25 inches to 2 inches, 3 inches to 4 inches, 3 inches to 12 inches, 4 inches to 7 inches, 7 inches to 9 inches, and 9 inches to 11 inches
  • Strap bands and brackets are rugged stainless steel
  • U-bolts are made of heavy-duty steel
  • Mounting rails have stamped-in gripping edges for a firmer hold on poles
  • All kits include the hardware needed to complete installation
Applications
  • Industrial Ethernet
  • Remote site installations
  • SCADA
  • WLAN

HGX Series NEMA Enclosure Pole Mounting Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MNTNEMA 1.25-2IN POLE MNT KITHGX-PMT16MNTNEMA 1.25-2IN POLE MNT KIT3 - Immediate$72.94View Details
MNTNEMA 3-4IN POLE MNT KITHGX-PMT13MNTNEMA 3-4IN POLE MNT KIT3 - Immediate$77.85View Details
MNTNEMA 4-7"" POLE MNTHGX-PMT28MNTNEMA 4-7"" POLE MNT41 - Immediate$121.72View Details
MNTNEMA 7-9"" POLE MNTHGX-PMT29MNTNEMA 7-9"" POLE MNT14 - Immediate$108.97View Details
MNTNEMA 9-11"" POLE MNTHGX-PMT30MNTNEMA 9-11"" POLE MNT9 - Immediate$108.97View Details
MNTNEMA POLE MNT KITHGX-PMT33MNTNEMA POLE MNT KIT1 - Immediate$70.47View Details
POLE MOUNT BRACKET FOR NBP141004HGX-PMT17POLE MOUNT BRACKET FOR NBP1410048 - Immediate$75.40View Details
Published: 2025-03-10