GBU3510 and GBU5010-BP High-Voltage, High-Current Bridge Rectifiers
MCC's high-voltage, high-current bridge rectifiers are offered in a compact GBU package
MCC's high-voltage, high-current bridge rectifiers are engineered for reliability and efficiency. The GBU3510 and GBU5010-BP boast impressive 1,000 V capacity with high-current capabilities of 35 A and 50 A.
The sleek GBU package size is 48% smaller than the popular GBJ, with about 20% derating in thermal stability under a similar current rating. This combination of small size, excellent thermal properties, and high-current voltage and current capacity opens up additional versatility where space is limited.
These high-voltage, high-current bridge rectifiers deliver a reliable solution for power supplies and AC/DC rectification in a host of industries and applications.
- 1,000 V capability
- Current ratings: 35 A and 50 A
- Footprint: 48% smaller than the GBJ series, saving significant design space
- Reliable and efficient performance
- High thermal stability
- Ideal for AC/DC rectification, especially in AC/DC power supply applications
- Power adapters and chargers
- Lighting systems
- Industrial automation equipment
- Uninterruptible power supplies (UPS)
- AC/DC power supplies for industrial machinery
- Off-board EV chargers
- Power supplies
- LED lighting
- Appliances
- Power supplies
- Power adapters
- Uninterruptible power supplies (UPS)
GBU3510 and GBU5010-BP High-Voltage, High-Current Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GBU3510-BP | BRIDGE RECT 1PHASE 1KV 35A GBU | 2005 - Immediate | $1.05 | View Details |
![]() | ![]() | GBU5010-BP | BRIDGE RECT 1PHASE 1KV 50A GBU | 1620 - Immediate | $1.19 | View Details |