Dual-In-Line Sockets Right Angle Mount
Mill-Max sockets available in a variety of sizes
Mill-Max offers DIP closed frame, right angle sockets for mounting components perpendicular to the PCB on projects such as LED displays. These sockets allow for interfacing with the front panel of units for optimum legibility. Horizontal mount solder tails are available with either .300" (standard) or .100" row spacing.
Series 299 10-001000, 299 11-00100, and 299 10-002 use pin heights from .165" to 1.141". The standard 4-finger BeCu #30 contact is rated at 3 A. Insulators are high temperature thermoplastic.
The 299-99-210-12-001800 is a vertical display socket used to mount 7-segment and LED displays at the edge of and perpendicular to a PCB.It is through-hole mount and can be wave or intrusive reflow soldered.
Dual In Line Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 310-43-106-40-023000 | CONN RCPT 6POS 0.1 GOLD SMD R/A | 1 - Immediate | $14.99 | View Details |
![]() | ![]() | 299-93-306-10-001000 | CONN IC DIP SOCKET 6POS GOLD | 0 - Immediate | $14.30 | View Details |
![]() | ![]() | 299-93-308-10-001000 | CONN IC DIP SOCKET 8POS GOLD | 32 - Immediate | $6.35 | View Details |
![]() | ![]() | 299-93-310-10-001000 | CONN IC DIP SOCKET 10POS GOLD | 113 - Immediate | $5.88 | View Details |
![]() | ![]() | 299-93-312-10-001000 | CONN IC DIP SOCKET 12POS GOLD | 26 - Immediate | $6.91 | View Details |