PX309 Series Stainless-Steel Pressure Transducers
Omega pressure transducers feature a versatile and durable design for both general and high-pressure industrial applications
PX309 series stainless-steel pressure transducers from Omega offer precision engineering and robust durability, ensuring unparalleled accuracy in critical measurements for industrial environments. With ranges up to 10,000 psi, they are ideal for applications such as HVAC, process control, and automation. Designed to meet global standards, these transducers are available in metric lengths and deliver long-term stability with low drift, making them a reliable solution for worldwide operations.
- Low pressure ranges: 1 psi, 2 psi, and 5 psi, with rugged solid-state design
- All-stainless-steel construction for durability, offering gage, absolute, compound gage, and vacuum-pressure options
- High accuracy (±0.25% BSL) with long-term stability, rated for over 10 million pressure cycles
- Wide range of operating conditions: -40°C to +85°C, up to 10,000 psig, and CE compliant
- Fast response time: <1 ms with high shock (50 g) and vibration (±20 g) resistance
- IP65 rated with ¼-18 MNPT pressure port and robust construction materials (316 SS or 17-4 SS)
- Available in metric configurations
- Industrial automation and control
- OEM equipment
- Water and wastewater management
- HVAC systems
- Medical and pharmaceutical equipment
- Food and beverage processing
- Oil and gas
- Aerospace and automotive testing
PX309 Series Stainless-Steel Pressure Transducers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX319-100GI | STAINLESS STEEL PRESSURE TRANSDU | 1 - Immediate | $394.47 | View Details |
![]() | ![]() | PX309-200GI | STAINLESS STEEL PRESSURE TRANSDU | 1 - Immediate | $394.47 | View Details |
![]() | ![]() | PX309-100GI | STAINLESS STEEL PRESSURE TRANSDU | 0 - Immediate | $394.47 | View Details |
![]() | ![]() | PX309-3KGI | STAINLESS STEEL PRESSURE TRANSDU | 0 - Immediate | $394.47 | View Details |
![]() | ![]() | PX309-100G5V | STAINLESS STEEL PRESSURE TRANSDU | 0 - Immediate | $394.47 | View Details |
![]() | ![]() | PX309-300GI | STAINLESS STEEL PRESSURE TRANSDU | 0 - Immediate | $394.47 | View Details |