RFID Magnetic Locking Safety Switches

Omron's non-contact RFID coded switches make it easier to implement and maintain a high level of functional safety solution

Image of Omron Corporation's RFID Magnetic Locking Safety SwitchesFor machine builders seeking to achieve tamper-proof machine safety solutions, Omron's D40ML series offers a flexible, tamper-resistant, and robust door switch that meets PLe/Category 4. The different housing and holding force options make it easier to pick the right door switch for your application in almost any environment. Also, the stainless steel 316 version with IP69K rating makes it suitable for CIP and SIP processes.

It offers two actuator types, basic and unique, and both offer tolerance for misalignment. The basic code means all actuators in the system are identically coded. The unique means that every actuator is individually coded, with any of 32,000,000 possible codes.

Features

  • RFID provides a high degree of tamper resistance
  • Clean/sanitize in place: stainless-steel versions are rated IP69K
  • Easy troubleshooting with LED indicators to support easy fault diagnosis
  • Install up to 20 switches in series
  • It offers three case materials: plastic, die cast metal and 316 stainless steel
  • It provides multiple holding force options from 600N to 1500N
  • Certified according to PLe (EN ISO 13849-1) and SIL 3 (IEC 61508)
Applications
  • Sanitary packaging lines
  • Material handling/palletizing
  • Robotic welding cells
  • Dirty environments
  • Packaging machines
  • Plastic injection machines
  • Shrink wrap machines
  • Horizontal packaging machines
  • Vertical packaging machines

D40ML Series

ImageManufacturer Part NumberDescriptionMust OperateAvailable QuantityPriceView Details
INTERLOCK RFID DPSTD40ML-M2-U-5MINTERLOCK RFID DPST1mm1 - Immediate$747.02View Details
INTERLOCK RFID DPSTD40ML-P1-U-M12INTERLOCK RFID DPST1mm1 - Immediate$871.42View Details
INTERLOCK RFID DPSTD40ML-P2-B-5MINTERLOCK RFID DPST1mm1 - Immediate
7 - Factory Stock
$747.02View Details
INTERLOCK RFID DPSTD40ML-P2-B-M12INTERLOCK RFID DPST1mm5 - Immediate$747.02View Details
INTERLOCK RFID DPSTD40ML-P2-U-5MINTERLOCK RFID DPST1mm3 - Immediate$747.02View Details
INTERLOCK RFID DPSTD40ML-P2-U-M12INTERLOCK RFID DPST1mm0 - Immediate$725.26View Details
INTERLOCK RFID DPSTD40ML-M1-U-M12INTERLOCK RFID DPST1mm1 - Immediate$914.65View Details
INTERLOCK RFID DPSTD40ML-M2-B-5MINTERLOCK RFID DPST1mm1 - Immediate$747.02View Details
INTERLOCK RFID DPSTD40ML-SS1-U-5MINTERLOCK RFID DPST1mm4 - Immediate$1,088.14View Details
INTERLOCK RFID DPSTD40ML-SS1-U-M12INTERLOCK RFID DPST1mm1 - Immediate$1,126.41View Details
INTERLOCK RFID DPSTD40ML-SS2-U-5MINTERLOCK RFID DPST1mm25 - Immediate
30 - Factory Stock
$956.42View Details
INTERLOCK RFID DPSTD40ML-SS2-U-M12INTERLOCK RFID DPST1mm1 - Immediate$956.42View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS PLUG TO WIRE 32.8'D40ML-CBL-M12-10MCIRC CBL 8POS PLUG TO WIRE 32.8'2 - Immediate$189.37View Details
CIRC CBL 8POS PLUG TO WIRE 16.4'D40ML-CBL-M12-5MCIRC CBL 8POS PLUG TO WIRE 16.4'3 - Immediate
11 - Factory Stock
$153.35View Details
Updated: 2020-09-15
Published: 2017-08-17