NCV84045 Single-Channel High-Side Driver

Onsemi's NCV84045 is a self-protected high-side driver with analog current sense

Image of Onsemi's NCV84045 Family Single Channel High Side Driver onsemi's NCV84045 is a fully protected single-channel high-side driver that can switch various loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current management, overtemperature shutdown with automatic restart, and an overvoltage active clamp. A dedicated current sense pin provides precision analog current monitoring of the output and fault indication of short to VD, short circuit to ground, and OFF state open load detection. An active high current sense enable pin allows the current sense and all diagnostics to be turned on.

Features
  • In-rush current management
  • Overtemperature protection
  • Overvoltage protection
  • Overcurrent protection
  • Analog current sense
  • Diagnostic feature
Applications
  • Automotive
  • Industrial

NCV84045 Single-Channel High-Side Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SELF PROTECTED VERY LOW IQ HIGHNCV84045DR2GSELF PROTECTED VERY LOW IQ HIGH2309 - Immediate$2.50View Details
Published: 2023-10-13