CHO-THERM® 1671 High Power Electrical Insulator Pads

Parker Chomerics' CHO-THERM 1671 2.6 W/m-K thermal conductivity is ideal for aerospace or defense cooling applications

Image of Parker Chomerics' CHO-THERM 1671 High Power Electrical Insulator PadsParker Chomerics' CHO-THERM high-power thermal insulator pads are thermally conductive materials designed for use where the highest possible thermal, dielectric, and mechanical properties are required. Fiberglass cloth reinforcement strengthens CHO-THERM pads against tear, cut-through, and punctures. These materials are available in sheet form and die-cut configurations. With a proven track record spanning several decades in multiple applications, these products are the first choice for high-end power supplies, industrial, aerospace, and military/avionics applications.

Features

  • Excellent thermal properties
  • High dielectric strength
  • Excellent mechanical strength and puncture resistance
  • 100% inspected for dielectric properties on every sheet
  • Optional acrylic pressure sensitive adhesive (PSA) attachment available on one or both sides
  • UL 94 HB flammability rating
  • Meets RoHS specifications
  • Extremely low NASA outgassing

CHO-THERM® 1671 High Power Electrical Insulator Pads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERM PAD 17.45MMX14.28MM WHT60-11-5791-1671THERM PAD 17.45MMX14.28MM WHT2564 - Immediate$2.49View Details
THERM PAD 203.2MMX203.2MM WHT61-15-0808-1671THERM PAD 203.2MMX203.2MM WHT476 - Immediate$171.27View Details
THERM PAD 203.2MMX203.2MM WHT62-15-0808-1671THERM PAD 203.2MMX203.2MM WHT266 - Immediate$176.66View Details
THERM PAD 18.03MMX12.7MM W/ADH60-12-8302-1671THERM PAD 18.03MMX12.7MM W/ADH1572 - Immediate$2.49View Details
THERM PAD 18.03MMX12.7MM WHT60-11-8302-1671THERM PAD 18.03MMX12.7MM WHT838 - Immediate$2.52View Details
Published: 2018-10-08