GXK Series Snap-In Aluminum Electrolytic Capacitors

Rubycon snap-in capacitors offer high voltage options in a large range of capacitance ratings and sizes

Image of Rubycon GXK Series Snap-In Aluminum Electrolytic CapacitorsRubycon GXK series of snap-in capacitors offer high voltage options in a large range of capacitance ratings and sizes. The GXK series provides increased miniaturization from previous generations and fits a variety of applications, including general, automotive, industrial, and consumer goods.

Features
  • 7,000 hour lifetime
  • Temperature rating: -25°C ~ +105°C
  • In-house development and manufacturing
  • Tolerance: ±20% (+20°C, 120 Hz)
  • 82 μF to 3,900 μF
  • Voltage: 160 V to 500 V
Applications
  • General
  • Automotive
  • Industrial
  • Consumer goods

GXK Series Snap-In Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
CAP ALUM 450V POLAR450GXK150MEFCSN25X25CAP ALUM 450V POLAR150 µF192 - Immediate$5.36View Details
CAP ALUM 450V POLAR450GXK180MEFCSN25X30CAP ALUM 450V POLAR180 µF196 - Immediate$5.94View Details
CAP ALUM 450V POLAR450GXK270MEFCSN25X40CAP ALUM 450V POLAR270 µF178 - Immediate$7.64View Details
CAP ALUM 450V POLAR450GXK330MEFCSN25X45CAP ALUM 450V POLAR330 µF188 - Immediate$8.46View Details
CAP ALUM 450V POLAR450GXK390MEFCSN25X50CAP ALUM 450V POLAR390 µF191 - Immediate$9.56View Details
CAP ALUM 450V POLAR450GXK220MEFCSN25X35CAP ALUM 450V POLAR220 µF31 - Immediate$6.67View Details
CAP ALUM 450V POLAR450GXK220MEFCSN30X25CAP ALUM 450V POLAR220 µF85 - Immediate$7.13View Details
CAP ALUM 450V POLAR450GXK270MEFCSN30X30CAP ALUM 450V POLAR270 µF86 - Immediate$8.00View Details
CAP ALUM 450V POLAR450GXK330MEFCSN30X35CAP ALUM 450V POLAR330 µF94 - Immediate$9.00View Details
CAP ALUM 450V POLAR450GXK390MEFCSN30X40CAP ALUM 450V POLAR390 µF100 - Immediate$10.04View Details
CAP ALUM 450V POLAR450GXK470MEFCSN30X45CAP ALUM 450V POLAR470 µF52 - Immediate$11.44View Details
CAP ALUM 450V POLAR450GXK470MEFCSN25X60CAP ALUM 450V POLAR470 µF110 - Immediate$10.64View Details
Published: 2025-05-08