SSP18Pro Series 2000 MB/s Portable Type-C® SSD

Sahasra SSP18Pro SSD in a drop, shock, and vibration-resistant metal shell provides data transfer speeds of up to 2000 MB/s

Image of Sahasra SSP18Pro Series 2,000 MB/s Portable Type-C™ SSDSahasra SSP18Pro USB 3.2 Gen 2 portable solid-state drive (SSD) combines an ultra-sleek design and high-speed performance. It provides transfer speeds of up to 2000 MB/s – up to 12 times faster than external hard disk drives (HDD). This product has universal compatibility with USB 3.2 Gen 2 Type-C cable (Type-C to Type-A, Type-C to Type-C) transfers. It can back up large-sized data, including 4K videos and high-resolution photos, for much faster processing through PCs and smartphones.

With this portable SSD, taking data on the go is easier than earlier HDDs. The extra sleek and slim drive features a brushed aluminum finish (metal) with 128 GB to 2 TB of storage space. It features drop, shock, and vibration resistance that keeps data physically secure.

Features
  • External interface USB 3.2 Gen 2 Type-C compatibility with smartphones for fast, easy backup
  • Read and write speeds up to 2000 MB/s and 1800 MB/s
  • Built-in M.2 Socket 3 (M key) interface
  • Fast NVMe solid-state performance in a portable high-capacity drive
  • 5 V power supply without additional power
  • LED status indicator and power indicator
  • Aluminum texture (metal shell for unbreakable experience)
  • Back up content and memories on a storage solution that fits seamlessly into a mobile lifestyle
  • Shock resistance and up to 2 m drop protection for use in harsh environments
  • Five-year manufacturer warranty
Applications
  • Desktops
  • Laptops
  • Tablets
  • Smartphones
  • TVs/smart TVs

SSP18Pro Series 2000 MB/s Portable Type-C® SSD

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSD SE18 TYPE C 512GBCA227-013SSD SE18 TYPE C 512GB15 - Immediate$225.59View Details
SSD SE18 TYPE C 1TBCA227-014SSD SE18 TYPE C 1TB14 - Immediate$363.74View Details
SSD SE18 TYPE C 2TBCA227-015SSD SE18 TYPE C 2TB5 - Immediate$566.87View Details
Published: 2024-08-28