4799 Series Rewireable C19 Connectors
SCHURTER 4799 series rewireable C19 connectors with V-lock give users the freedom to choose the right cable with a country-specific plug
SCHURTER 4799 series rewireable IEC connectors combine a rewireable C19 connector with the proven V-lock cord retention system. Rewireable connectors are particularly flexible and especially suitable for small series of mains cables. These connectors give users the freedom to choose the right cable with a country-specific plug.
The 4799 series provides safe connections (V-lock) for electrical appliances that are moved or vibrate during operation when there is a risk of the power cable being unintentionally pulled out of the appliance, resulting in a power failure. Cord retention systems, such as the one on the 4799, are a cost-effective solution to a potentially expensive problem. Cord retention systems are typically required for applications in the field of medical analysis, diagnostic or laboratory equipment, portable instruments, professional audio/video applications, or equipment in the food industry.
These 4799 series connectors have a halogen-free design that does not use halogens for the bushing or any other plastic components.
These connectors have all approvals for the European, Chinese, and North American markets. They are certified in accordance with the IEC/UL/CCC 60320 standard.
- Ratings IEC: 16 A/250 VAC, 50 Hz
- Ratings UL: 20 A/ 50 VAC, 60 Hz
- Cord retention: 150 N
- Max. cable diameter: 11 mm
- Max. wire size: IEC3 x 1.5 mm2 UL12AWG
- Ingress protection: IP40
- Dielectric strength: >3 kV
- Operating temperature: -25°C to +70°C
- Medical equipment
- Diagnostic and laboratory equipment
- Portable instruments
- Professional audio/video
- Food manufacturing equipment
4799 Series Rewireable C19 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-152-191 | 4799 CONNECTOR REWIREABLE 16A C1 | 99 - Immediate | $9.70 | View Details |
![]() | ![]() | 3-152-192 | 4799 CONNECTOR REWIREABLE 16A C1 | 127 - Immediate | $9.70 | View Details |
![]() | ![]() | 3-152-193 | 4799 CONNECTOR REWIREABLE 16A C1 | 50 - Immediate | $9.70 | View Details |
![]() | ![]() | 3-152-194 | 4799 CONNECTOR REWIREABLE 16A C1 | 50 - Immediate | $9.70 | View Details |
![]() | ![]() | 3-152-195 | 4799 CONNECTOR REWIREABLE 16A C1 | 36 - Immediate | $9.70 | View Details |
![]() | ![]() | 3-152-196 | 4799 CONNECTOR REWIREABLE 16A C1 | 41 - Immediate | $9.70 | View Details |