Ag9900LPB/Ag9900MTB PoE PD Modules

Silvertel PoE modules with a miniature form factor design are ideal for the smallest space-constrained applications

Image of Silvertel’s Ag9900LPB/Ag9900MTB PoE PD ModulesSilvertel Ag9900LPB and Ag9900MTB small surface-mount Power over Ethernet (PoE) Power Delivery (PD) modules are available in the LPB (low-profile) version that measures 21 mm x 14 mm x 8 mm (L x W x H) and the MTB version that measures 21 mm x 14 mm x 13.35 mm (L x W x H). These PoE solutions represent a remarkable innovation in compact power delivery with their miniature form factor design ensuring seamless integration into even the smallest space-constrained applications.

Designed for full compliance with the IEEE 802.3af standard, the Ag9900-LPB/MTB range provides PoE signature, classification, isolation, and DC-to-DC conversion options for 3.3 V, 5 V, 12 V, or 24 V while taking up minimal PCB space.

The DC/DC converter also has built-in output overload, output short-circuit, and overtemperature protection and provides a 1500 VDC (input-to-output) isolation barrier.

The Ag9900MTB/LPB series of products offer end-users seamless integration. They are ideal for all PoE applications requiring IEEE802.3at power, particularly space-constrained ones such as IoT sensors, smart building and home automation applications, IP phones, wall mount appliances, IP cameras, thermostats, smoke detectors, and connected devices.

Features
  • Small IEEE802.3af compliant PoE module solution
  • Miniaturized Poe PD module
  • Dimensions (L x W x H):
    • LPB version: 21 mm x 14 mm x 8 mm
    • MTB version: 21 mm x 14 mm x 13.35 mm
  • 40% smaller than any other Poe solution
  • Overload and short-circuit protection
  • Overtemperature protection option
  • Industrial temperature option
  • 3 V, 5 V, 12 V, and 24 V versions
  • Isolated DC/DC converter
  • Low cost and simple integration
  • Surface mount module
  • MTB and LPB variants available in tape and reel packaging
Applications
  • IoT connected devices
  • Smart conference systems
  • Smart speaker systems
  • Audio-visual systems
  • Wireless access points (WAPs)
  • Door entry systems and video doorbell systems
  • Access control and smart locks
  • Industrial sensors
  • Wall mount appliances
  • Smoke detectors
  • Thermostats
  • IoT sensors
  • CCTV security cameras
  • Point of sale (PoS) terminals
  • Smart security systems
  • IP cameras
  • IP phones
  • Call systems

Ag9900LPB PoE PD Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISOLATED POE PD MODULE 3.3V 4.9WAG9903-LPBISOLATED POE PD MODULE 3.3V 4.9W132 - Immediate$7.99View Details
ISOLATED POE PD MODULE 3.3V 4.9WAG9903-LPB-15TRISOLATED POE PD MODULE 3.3V 4.9W0 - Immediate$7.43View Details
ISOLATED POE PD MODULE 3.3V 4.9WAG9903LPISOLATED POE PD MODULE 3.3V 4.9W60 - Immediate$8.42View Details
ISOLATED POE PD MODULE 5V 7WAG9905-LPBISOLATED POE PD MODULE 5V 7W33 - Immediate$7.99View Details
ISOLATED POE PD MODULE 5V 7WAG9905-LPB-15TRISOLATED POE PD MODULE 5V 7W0 - Immediate$7.43View Details
ISOLATED POE PD MODULE 5V 7WAG9905LPISOLATED POE PD MODULE 5V 7W177 - Immediate$8.42View Details
ISOLATED POE PD MODULE 12V 10WAG9912-LPBISOLATED POE PD MODULE 12V 10W22 - Immediate$7.99View Details
ISOLATED POE PD MODULE 12V 10WAG9912-LPB-15TRISOLATED POE PD MODULE 12V 10W0 - Immediate$7.43View Details
ISOLATED POE PD MODULE 12V 10WAG9912LPISOLATED POE PD MODULE 12V 10W140 - Immediate$8.42View Details

Ag9900LPB Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AG9912-LPBEVALAG9912-LPBEVAL BOARD FOR AG9912-LPB21 - Immediate$61.69View Details

Ag9900MTB PoE PD Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISOLATED POE PD MODULE 3.3V 6WAG9903-MTBISOLATED POE PD MODULE 3.3V 6W2 - Immediate$7.77View Details
ISOLATED POE PD MODULE 3.3V 6WAG9903-MTB-15TRISOLATED POE PD MODULE 3.3V 6W0 - Immediate$7.53View Details
ISOLATED POE PD MODULE 3.3V 6WAG9903MTISOLATED POE PD MODULE 3.3V 6W87 - Immediate$8.21View Details
ISOLATED POE PD MODULE 5V 9WAG9905-MTBISOLATED POE PD MODULE 5V 9W961 - Immediate$7.77View Details
ISOLATED POE PD MODULE 5V 9WAG9905-MTB-15TRISOLATED POE PD MODULE 5V 9W0 - Immediate$7.53View Details
ISOLATED POE PD MODULE 5V 9WAG9905MISOLATED POE PD MODULE 5V 9W425 - Immediate$7.99View Details
ISOLATED POE PD MODULE 5V 9WAG9905MTISOLATED POE PD MODULE 5V 9W173 - Immediate$8.21View Details
ISOLATED POE PD MODULE 12V 12WAG9912-MTBISOLATED POE PD MODULE 12V 12W1131 - Immediate$7.77View Details
ISOLATED POE PD MODULE 12V 12WAG9912-MTB-15TRISOLATED POE PD MODULE 12V 12W0 - Immediate$7.53View Details
ISOLATED POE PD MODULE 12V 12WAG9912MISOLATED POE PD MODULE 12V 12W152 - Immediate$7.99View Details
ISOLATED POE PD MODULE 12V 12WAG9912MTISOLATED POE PD MODULE 12V 12W127 - Immediate$8.21View Details
ISOLATED POE PD MODULE 24V 12WAG9924-MTBISOLATED POE PD MODULE 24V 12W0 - Immediate$7.77View Details
ISOLATED POE PD MODULE 24V 12WAG9924-MTB-15TRISOLATED POE PD MODULE 24V 12W0 - Immediate$7.53View Details
ISOLATED POE PD MODULE 24V 12WAG9924MISOLATED POE PD MODULE 24V 12W28 - Immediate$7.99View Details
ISOLATED POE PD MODULE 24V 12WAG9924MTISOLATED POE PD MODULE 24V 12W295 - Immediate$8.21View Details

Ag9900MTB Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AG9912-MTBEVALAG9912-MTBEVAL BOARD FOR AG9912-MTB5 - Immediate$61.69View Details
EVAL BOARD FOR AG9924-MTBEVALAG9924-MTBEVAL BOARD FOR AG9924-MTB3 - Immediate$61.69View Details
Updated: 2025-09-22
Published: 2024-07-22