LPS33KTR MEMS Pressure Sensor
STMicroelectronics' 300 hPa to 1200 hPa absolute digital output barometer features potted gel package
STMicroelectronics' LPS33K is an ultra-compact piezoresistive pressure sensor that functions as a digital output barometer. The device comprises a sensing element and an IC interface that communicates through I²C from the sensing element to the application.
The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. The LPS33K is available in a ceramic LGA package with metal lid. It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from harsh environmental conditions.
LPS33KTR MEMS Pressure Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPS33KTR | MEMS PRESSURE SENSOR: 300-1200 H | 2775 - Immediate | $3.55 | View Details |