LE910C1-NF 4G LTE Module
Telit Cinterion's LTE module allows developers to implement a "design once, use anywhere" strategy
Telit Cinterion's LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quad-constellation GNSS capability. This compact LGA form-factor family is available in a variety of configurations supporting both single-mode and fallback as needed for specific regions, carriers, and use cases. The LE910Cx is a member of Telit Cinterion's flagship xE910 module family delivering 4G radio access technology in the 28.2 mm x 28.2 mm x 2.2 mm family form-factor. The Telit Cinterion xE910 unified form-factor family is comprised of 2G, 3G, 4G, 3GPP, and 3GPP2 products sharing a common form-factor, as well as electrical and programming interfaces which allow developers to implement a "design once, use anywhere" strategy.
Features
- Best-in-class 3GPP Rel. 10 platform
- MTC features ready according to 3GPP Rel. 12
- Easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs
- Internet-friendly with integrated TCP/IP and UDP/IP stacks
- Simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module
- Over-the-air firmware update
- Embedded GNSS solution
- Cellular routers and gateways
- Enterprise networking
- SD-WAN
- Video and cameras
- Security and surveillance
- Video telematics
- First responder devices
- Asset trackers
- Asset management
- Voice-supporting IoT applications