TLV3201 Single-Channel Comparator

Texas Instruments' 40 ns, micro-power, rail-to-rail input, single-channel comparator with push-pull outputs

Image of Texas Instruments' TLV3201 Single-Channel Comparator Texas Instruments' TLV3201 is a single-channel comparator that offers the ultimate combination of high-speed (40 ns) and low-power consumption (40 µA), all in an extremely small package with features such as rail-to-rail inputs, low offset voltage (1 mV), and large output drive current.

The device is also very easy to implement in a wide variety of applications where response time is critical. It is specified for operation across the expanded industrial temperature range of -40°C to +125°C.

Features
  • Low propagation delay: 40 ns
  • Low quiescent current: 40 μA per channel
  • Input common-mode range extends 200 mV beyond either rail
  • Low input offset voltage: 1 mV
  • Push-pull outputs
Applications
  • Inspection equipment
  • Test and measurement
  • High-speed sampling systems
  • Telecom
  • Portable communications

TLV3201

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC COMPARATOR 1 GEN PUR SC70-5TLV3201AIDCKTIC COMPARATOR 1 GEN PUR SC70-52463 - Immediate$1.39View Details
Published: 2013-07-02