TLV3691 Nano-Power Comparators
Texas Instruments' TLV3691 offers a wide supply range, low quiescent current, and rail-to-rail inputs
Texas Instruments' TLV3691 offers a wide supply range, low quiescent current, and rail-to-rail inputs. All of these features come in industry-standard and extremely small packages, making this device an excellent choice for low-voltage and low-power applications.
Available as a single channel, the low-power, wide supply and temperature range makes this device flexible enough to handle almost any application from consumer to industrial. The TLV3691 is available in SC70-5 and 1 × 1 mm DFN-6 packages. This device is specified for operation across the expanded industrial temperature range of –40°C to +125°C.
Applications include over and undervoltage detection, window comparators, overcurrent detection, zero-crossing detection, and system monitoring such as smart phones, tablets, industrial sensors, and portable medical devices.
Features
|
|