MIC Series Thin-Film Microwave Chip Resistors
Vishay Electro-Films resistors are manufactured using sophisticated thin-film equipment and manufacturing technology
Vishay MIC resistor chips on alumina are designed with low shunt capacitance. Most lower-value resistor geometrics are compatible with strip lines, making them well-suited for microwave circuits. The MICs are 100% electrically tested and visually inspected to MIL-STD-883 requirements. Ideal for miniature, high-frequency, and/or high-power applications, these chips are manufactured using sophisticated thin-film equipment and manufacturing technology from Vishay.
- Wire bondable
- Small size, high power density
- High frequency: rated for 20 GHz
- Single-wire bond assembly
- Moisture resistant
- Low stray capacitance: less than 0.2 pF