Thermal Joint Compound, 120 Series

Wakefield Thermal offers their 120 series silicone oil-based thermal joint compound

Image of Wakefield's Thermal Joint Compound, 120 SeriesWakefield Thermal's 120 series silicone oil-based thermal joint compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heatsink after the 6-month stabilization period (Time versus Thermal Resistivity graph below).

Time Graph

Thermal Resistivity Graph

120 Series

ImageManufacturer Part NumberDescriptionUsable Temperature RangeAvailable Quantity
SILICONE GREASE 8 OZ JAR120-8SILICONE GREASE 8 OZ JAR-40°F ~ 392°F (-40°C ~ 200°C)6 - ImmediateView Details
Published: 2014-11-03