Alkaline Batteries

Zeus Battery Products’ alkaline batteries are economical and safe options for everyday (high or low drain) devices

Image of Zeus Battery Products Alkaline BatteriesZeus Battery Products’ alkaline batteries have excellent leakage resistance due to advanced seal technology. Alkaline manganese dioxide batteries have been a household and industrial staple item since the 1960s. Even with advances in chemistries and the introduction to lithium technologies, many applications still choose alkaline as an economical and safe option for everyday (high or low drain) devices.

Features
  • Excellent leakage resistance due to advanced seal technology
  • High cold temperature performance
  • High energy density
  • Mercury-free
  • No shipping restrictions
  • High quality, high consistency, and high reliability
  • Longer run time than leading brands
  • High capacity
  • Long shelf life
Specifications
  • Chemical system Zn/KOH-H2/Mn02
  • Non-rechargeable
  • Average voltage: 1.5 V
  • Operating temperature: -18°C to +50°C
  • Recommended storage temperature: not to exceed +30°C
  • Complies with EU’s battery directive (2016/66/EC)
  • Packaging materials comply with EU’s directive on packaging materials and waste (94/62/EC)
Applications
  • Lighting
  • Remote controls
  • Toys
  • Radios
  • Handheld gaming devices
  • Military and police flashlights
  • Camera photo flashes

Alkaline Batteries

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY ALKALINE 1.5V AAAZEUS AAABATTERY ALKALINE 1.5V AAA0 - Immediate$0.29View Details
BATTERY ALKALINE 1.5V AAZEUS AABATTERY ALKALINE 1.5V AA5068 - Immediate$0.46View Details
BATTERY ALKALINE 1.5V CZEUS CBATTERY ALKALINE 1.5V C1295 - Immediate$1.78View Details
BATTERY ALKALINE 1.5V DZEUS DBATTERY ALKALINE 1.5V D6994 - Immediate$1.60View Details
BATTERY ALKALINE 9VZEUS 9VBATTERY ALKALINE 9V1789 - Immediate$3.37View Details
Published: 2019-04-19