WickGun™ Dispenser
Publish Date: 2023-02-28
Menda/EasyBraid’s WickGun™ dispenser features a simple one-step operation that dispenses, positions, and cuts off desolder braids.
Yellow ESD Wash Bottles
Publish Date: 2021-04-07
Menda/EasyBraid's swan neck spout ESD safe wash bottles can be used to hold water for wetting sponges at soldering stations and cleaning agents or similar liquids.
ESD Trigger Spray Bottles
Publish Date: 2021-03-16
Menda/EasyBraid's ESD safe trigger spray bottles provide controlled delivery of solvents, cleaners, water, oils or other compatible liquids at ESD workstations.
ESD Cone Top Bottles
Publish Date: 2021-03-15
Menda/EasyBraid's ESD safe cone top bottles provide controlled delivery of solvents, cleaners, water, or other compatible liquids at the workstation.
Circular Connector Covers
Publish Date: 2018-10-03
Menda/EasyBraid's circular connector covers are properly sized for a secure fit to keep the connectors clean and prevent them from falling off.
Menda/EasyBraid Glass Dispensers
Publish Date: 2017-12-13
Menda/EasyBraid's 1 oz. clear glass dispensers are designed to decant small amounts of chemicals from heavy bulk containers for everyday use in labs and work spaces.
Menda/EasyBraid Flux-Dispensing Bottles with Needle Tips
Publish Date: 2017-01-19
Menda/EasyBraid introduces low-density polyethylene (LDPE) durAstatic™ liquid dispensing flux bottles with needle tips.
Menda Impact-Resistant Amber Bottles
Publish Date: 2016-06-03
Menda/EasyBraid introduces their Menda impact resistant amber bottles for improved handling, filling, and transporting of liquids and chemicals.
Menda/EasyBraid's Conductive and Dissipative ESD Brushes
Publish Date: 2016-02-29
Menda/EasyBraid's ESD brushes are ideal for removing dust, dirt, and leftover materials from printed circuit boards (PCB) and other static sensitive components.
Menda 120 VAC Fume Diverter
Publish Date: 2015-07-21
Menda/EasyBraid's compact 120 VAC fume diverter redirects soldering smoke, making for a more safe and comfortable process.
Menda/EasyBraid HDPE durAstatic™
Publish Date: 2012-11-01
Color-code your workstation chemicals with Menda/EasyBraid's durAstatic™ one-touch dissipative pumps and bottles.
Quick Braid™
Publish Date: 2012-09-25
The closed weave design of Quick Braid requires less time for desoldering, thus minimizing lifted pads and thermal damage and absorbing more solder mass.
One Step LF™
Publish Date: 2012-09-25
Made using ultra-fine, copper braided into a weave configuration maximizing thermal conduction and solder retention with the One Step LF.
One Step OS™
Publish Date: 2012-09-25
Every precaution is taken to ensure that the One Step OS braid remains oxide-free until it is coated through our proprietary flux process.
Screw-O-Saurus Pliers
Publish Date: 2012-09-24
Menda/EasyBraid's Screw-O-Saurus is a multi-purpose tool that quickly removes stripped, rusted, or stubborn screws.