AMF60 60 W Wall-Mount Power Supplies
Updated: 2026-04-28
XP Power AMF60 series of 60 W external wall-mount adapters deliver outputs ranging from 12 VDC to 24 VDC.
AUM90 Series 90 W Desktop Power Supplies in a Sealed IP42 Case
Updated: 2026-03-16
XP Power AUM90 is a compact 90 W external AC‑DC desktop power supply offering high efficiency, low standby power, and global medical and ITE approvals.
ECP150 Series Low-Profile 150 W AC/DC Power Supplies
Updated: 2025-12-09
XP Power ECP150 series compact 150 W AC/DC power supplies offer medical and ITE approvals, universal input, and high efficiency.
ECP40 Series Compact 40 W AC/DC Power Supplies
Updated: 2025-12-03
XP Power ECP40 series compact 40 W AC/DC power supplies offer IT and medical approvals, universal input, and high efficiency.
HDS3000 Series High-Efficiency Programmable 3 kW AC/DC Power Supplies
Updated: 2025-12-02
XP Power HDS3000 series 3 kW AC/DC power supplies feature programmable output, high efficiency, and robust protection for industrial applications.
ECE40 Series Compact 40 W AC/DC Power Supplies
Updated: 2025-12-01
XP Power ECE40 series convection-cooled AC/DC power supplies deliver up to 40 W in an ultra-compact encapsulated design.
ECL25 Series High-Density 25 W AC-DC Power Supply for Industrial and Embedded Systems
Updated: 2025-11-19
XP Power ECL25 series offers 25 W compact AC-DC power supplies with universal input, high efficiency, and versatile mounting options
HDS800 Series 800 W Programmable AC/DC Power Supplies
Updated: 2025-11-13
The XP Power HDS800 series offers 800 W programmable AC/DC power with 1U profile, remote control, and high efficiency for industrial and laser applications.
SHP1000 Series: 1000 W Programmable AC/DC Power Supplies
Updated: 2025-11-10
The XP Power SHP1000 series delivers 1000 W AC/DC supplies with digital control, high efficiency, and advanced monitoring for industrial and medical use.
HDS1500 Series 1.5 kW Programmable AC/DC Power Supplies
Updated: 2025-11-07
XP Power HDS1500 series offers 1,500 W programmable AC/DC supplies with 93% efficiency and advanced control features for industrial systems.
EPL150 Series 150 W High-Efficiency AC/DC Power Supplies
Updated: 2025-11-07
XP Power EPL150 series power supplies deliver 150 W AC/DC power with high-efficiency, medical BF compliance, and 2 x MOPP insulation in a compact 4" x 2" format.
ECL30 Series Compact 30 W AC/DC Power Supply with Dual and Triple Output Options
Updated: 2025-10-22
XP Power ECL30 series AC/DC power supplies deliver 30 W with dual/triple outputs, universal input, and high efficiency for industrial use.
ECL15 Series Compact AC/DC Power Supply with Single, Dual, and Triple Outputs
Updated: 2025-10-22
XP Power ECL15 series compact AC/DC power supply offers 15 W output with universal input, multiple outputs, and mounting formats.
ECL05 Series Ultra-Compact 5 W AC/DC Power Supplies
Updated: 2025-10-22
XP Power ECL05 series delivers 5 W AC/DC power with universal input, high efficiency, and compact mounting options for low-power designs.
BCT40T Series 4:1 Input DC/DC Converters
Updated: 2025-09-25
XP Power BCT40T series DC/DC converters deliver up to 40 W of isolated output power from a compact 25.4 mm x 25.4 mm x 10.5 mm metal case.
ECM140 Series 140 W AC/DC Power Supply with Medical and Industrial Approvals
Updated: 2025-09-19
XP Power ECM140 series meets EN60601-1 medical, EN62368-1 IT, and industrial safety standards, offering dual MOPP isolation from input to output.
CCR550 Series Compact Medical AC/DC Power Supplies
Updated: 2025-09-15
XP Power CCR550 series of compact medical AC/DC power supplies delivers up to 550 W of output with outstanding efficiency and versability.
VER12 Series 12 W AC/DC Wall Plug Power Adapters
Updated: 2025-09-09
XP Power VER12 series energy-efficient AC/DC power supplies deliver 12 W of regulated output in a compact wall plug form factor.
ECM60 Series 60 W Compact AC/DC Power Supplies
Updated: 2025-09-09
XP Power ECM60 series AC/DC power supplies offer 60 W of output power a compact 2.0" x 4.0" x 1.2" package, maintaining full Class I and Class II compliance.
ECM100 100 W AC/DC Power Supplies
Updated: 2025-08-28
XP Power ECM100 series provides 100 W output power in a compact 4.5" x 2.5" form factor, with convection and forced-air ratings for diverse application needs.