
2J6915B-915 | |
|---|---|
DigiKey Part Number | 4350-2J6915B-915-ND |
Manufacturer | |
Manufacturer Product Number | 2J6915B-915 |
Description | 915 MHZ/LORA/ISM SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -16.1dB | |
Gain | 4dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.06000 | €42.06 |
| 10 | €34.48000 | €344.80 |
| 25 | €32.58600 | €814.65 |
| 100 | €30.50540 | €3,050.54 |
| 250 | €29.51364 | €7,378.41 |
| Unit Price without VAT: | €42.06000 |
|---|---|
| Unit Price with VAT: | €50.89260 |


