
2090-5-1.25(250) | |
|---|---|
DigiKey Part Number | 1067-2090-5-1.25(250)-ND |
Manufacturer | |
Manufacturer Product Number | 2090-5-1.25(250) |
Description | TAPE ADHSV TRNSFR BLUE 5"X1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Blue 5.00" (127.00mm) X 1.25" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.00" (127.00mm) | |
Length | 1.25" (31.75mm) 1 1/4" | |
Color | Blue | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €30.37000 | €91.11 |
| Unit Price without VAT: | €30.37000 |
|---|---|
| Unit Price with VAT: | €36.74770 |

