


9719-1-3(12) | |
|---|---|
DigiKey Part Number | 1067-9719-1-3(12)-ND |
Manufacturer | |
Manufacturer Product Number | 9719-1-3(12) |
Description | TAPE ADHSV TRNSFR 1"X 3" 12/PACK |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9719 Silicone Rubber Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 3.000" (76.20mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M (TC) | Operating Temperature 204°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Silicone Rubber |
Part Status Discontinued at DigiKey | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 3.000" (76.20mm) | Base Product Number |
Width 1.000" (25.40mm) |

