
3M AB5050HF 8.26" X 12"-6/PK | |
|---|---|
DigiKey Part Number | 3MAB5050HF8.26"X12"-6/PK-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5050HF 8.26" X 12"-6/PK |
Description | RF ABSORB SHEET 12"X8.26" 6PK |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 8.260" (209.80mm) X 12.000" (304.80mm) X 0.022" (0.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 8.260" (209.80mm) | |
Thickness - Overall | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |

