9492MP-2X10YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9077-2-10

DigiKey Part Number
1067-9077-2-10-ND
Manufacturer
Manufacturer Product Number
9077-2-10
Description
TAPE DBL SIDED CLR 2"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
30' (9.1m) 10 yds
Color
Clear
Usage
High Temperature Adhesion
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€85.93000€85.93
10€66.58300€665.83
25€60.55720€1,513.93
50€56.51720€2,825.86
100€52.87600€5,287.60
Manufacturers Standard Package
Unit Price without VAT:€85.93000
Unit Price with VAT:€103.97530