
9079-4-11 | |
|---|---|
DigiKey Part Number | 1067-9079-4-11-ND |
Manufacturer | |
Manufacturer Product Number | 9079-4-11 |
Description | ADHESIVE TRANSFER TAPE TRANSPARE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Color | Clear | |
Usage | High Temperature Adhesion | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.88000 | €4.88 |
| 10 | €3.68700 | €36.87 |
| 25 | €3.31480 | €82.87 |
| 50 | €3.06560 | €153.28 |
| 100 | €2.84070 | €284.07 |
| 350 | €2.48900 | €871.15 |
| 700 | €2.32094 | €1,624.66 |
| 1.050 | €2.23045 | €2,341.97 |
| Unit Price without VAT: | €4.88000 |
|---|---|
| Unit Price with VAT: | €5.90480 |



