
VG-532W-1-72 | |
|---|---|
DigiKey Part Number | 1067-VG-532W-1-72-ND |
Manufacturer | |
Manufacturer Product Number | VG-532W-1-72 |
Description | TAPE DOUBLE SIDED WHT 1"X72YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0313" (31.3 mils, 0.800mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color White |
Tape Type Double Sided Foam | Usage Vibration Damping |
Adhesive Synthetic Rubber Based | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Foam | Shelf Life 24 Months |
Thickness 0.0350" (35.0 mils, 0.900mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.00000 | €54.00 |
| 10 | €41.66300 | €416.63 |
| 25 | €37.81880 | €945.47 |
| 50 | €35.24160 | €1,762.08 |
| 100 | €34.67850 | €3,467.85 |
| Unit Price without VAT: | €54.00000 |
|---|---|
| Unit Price with VAT: | €65.34000 |


