



08323 | |
|---|---|
DigiKey Part Number | 19-08323-ND |
Manufacturer | |
Manufacturer Product Number | 08323 |
Description | 3M FACTORY-MATCH SEAM SEALER, 08 |
Customer Reference | |
Detailed Description | Urethane, 2 Part “Metal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Urethane, 2 Part | |
Features | 200mL | |
For Use With/Related Products | Metal | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 72°F (22.22°C) | |
Digi-Key Storage | - |

