
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Mastic Sealing Tape | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 5' (1.5m) 1.7 yds | |
Color | Gray | |
Usage | Sealing | |
Temperature Range | 284°F (140°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €8.66120 | €433.06 |
| Unit Price without VAT: | €8.66120 |
|---|---|
| Unit Price with VAT: | €10.48005 |

