
3302/60 100 | |
|---|---|
DigiKey Part Number | 3M157873-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/60 100 |
Description | CBL RIBN 60COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €425.49000 | €425.49 |
| 2 | €385.55500 | €771.11 |
| 3 | €363.97000 | €1,091.91 |
| 5 | €338.53800 | €1,692.69 |
| 7 | €322.81286 | €2,259.69 |
| 10 | €306.99400 | €3,069.94 |
| Unit Price without VAT: | €425.49000 |
|---|---|
| Unit Price with VAT: | €514.84290 |







