
361 | |
|---|---|
DigiKey Part Number | 3M361-ND |
Manufacturer | |
Manufacturer Product Number | 361 |
Description | TAPE BARRICADE YLW/BLK 3"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barricade - Printed Tape Silicone Thermosetting Adhesive White 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade - Printed | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | White | |
Usage | Warning - Caution, Danger | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.74000 | €60.74 |
| 16 | €44.61750 | €713.88 |
| 32 | €41.52906 | €1,328.93 |
| 56 | €39.25911 | €2,198.51 |
| 104 | €36.96029 | €3,843.87 |
| Unit Price without VAT: | €60.74000 |
|---|---|
| Unit Price with VAT: | €73.49540 |


