Abrasive Disc Ceramic 220 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100282086

DigiKey Part Number
19-7100282086-ND
Manufacturer
Manufacturer Product Number
7100282086
Description
DISC CERAMIC 220 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 220 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
220
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.05000€2.05
5€1.73400€8.67
10€1.62400€16.24
25€1.49600€37.40
50€1.41140€70.57
100€1.33590€133.59
250€1.24808€312.02
500€1.18968€594.84
1.000€1.13735€1,137.35
Manufacturers Standard Package
Unit Price without VAT:€2.05000
Unit Price with VAT:€2.48050