
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | CC-Link/LT | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.03000 | €80.03 |
| 5 | €65.66800 | €328.34 |
| 10 | €60.19600 | €601.96 |
| 25 | €53.35480 | €1,333.87 |
| 50 | €48.90900 | €2,445.45 |
| 100 | €45.48860 | €4,548.86 |
| Unit Price without VAT: | €80.03000 |
|---|---|
| Unit Price with VAT: | €96.83630 |

