
8KFH-0987-0500 | |
|---|---|
DigiKey Part Number | 19-8KFH-0987-0500-ND |
Manufacturer | |
Manufacturer Product Number | 8KFH-0987-0500 |
Description | 3M TWIN AXIAL PCI EXPRESS JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Card Edge to Card Edge 1.64' (500.00mm) Silver Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.52000 | €88.52 |
| 10 | €75.24200 | €752.42 |
| 25 | €70.53560 | €1,763.39 |
| 50 | €67.17260 | €3,358.63 |
| 100 | €63.97130 | €6,397.13 |
| Unit Price without VAT: | €88.52000 |
|---|---|
| Unit Price with VAT: | €107.10920 |


