929836-05-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-05-16-RK

DigiKey Part Number
3M156504-32-ND
Manufacturer
Manufacturer Product Number
929836-05-16-RK
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-05-16-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.610" (15.49mm)
Overall Contact Length
0.945" (24.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.21000€2.21
10€1.92100€19.21
100€1.71670€171.67
500€1.43056€715.28
1.000€1.22620€1,226.20
5.000€1.08723€5,436.15
Manufacturers Standard Package
Unit Price without VAT:€2.21000
Unit Price with VAT:€2.67410
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 15
Unit Price: €0.21000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 885
Unit Price: €0.52000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 29
Unit Price: €0.49000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 552
Unit Price: €0.77000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 331
Unit Price: €0.90000