929838-02-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-16-RK

DigiKey Part Number
3M156514-32-ND
Manufacturer
Manufacturer Product Number
929838-02-16-RK
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-16-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.16000€2.16
10€1.87900€18.79
100€1.67850€167.85
500€1.39878€699.39
1.000€1.19895€1,198.95
5.000€1.06307€5,315.35
Manufacturers Standard Package
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.61360
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 492
Unit Price: €0.39000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: €0.37000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: €0.48000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 132
Unit Price: €0.64000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: €0.73000