
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions or Pins (Grid) | Custom | |
Pitch - Mating | 0.026" ~ 0.050" (0.65mm ~ 1.27mm) | |
Contact Finish - Mating | Custom | |
Contact Finish Thickness - Mating | Custom | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Custom | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |

