
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.54500 | €27.25 |
| 100 | €0.50120 | €50.12 |
| 150 | €0.47727 | €71.59 |
| 250 | €0.44872 | €112.18 |
| 350 | €0.43086 | €150.80 |
| 500 | €0.41270 | €206.35 |
| 1.250 | €0.37932 | €474.15 |
| Unit Price without VAT: | €0.54500 |
|---|---|
| Unit Price with VAT: | €0.65945 |






