FP-301VW-1/16-BLACK-1000' | |
|---|---|
DigiKey Part Number | FP116VWK-1R5-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-1/16-BLACK-1000' |
Description | HEATSHRK FPVW 1/16"X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.06760 | €3.38 |
| 100 | €0.06220 | €6.22 |
| 150 | €0.05920 | €8.88 |
| 250 | €0.05564 | €13.91 |
| 350 | €0.05346 | €18.71 |
| 500 | €0.05120 | €25.60 |
| 1.250 | €0.04583 | €57.29 |
| 2.500 | €0.04215 | €105.38 |
| 5.000 | €0.03876 | €193.80 |
| Unit Price without VAT: | €0.06760 |
|---|---|
| Unit Price with VAT: | €0.08180 |

