New Product
Film Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPH-160GF-1IN X 36YD

DigiKey Part Number
19-GPH-160GF-1INX36YD-ND
Manufacturer
Manufacturer Product Number
GPH-160GF-1IN X 36YD
Description
VHB TAPE GPH-160GF, FILM LINER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adhesive
Acrylic
Manufacturer
3M
Thickness
0.0620" (62.0 mils, 1.575mm)
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Gray
Tape Type
Film
Temperature Range
302°F (150°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€104.01000€104.01
18€75.97611€1,367.57
27€72.92630€1,969.01
54€68.12185€3,678.58
108€63.79148€6,889.48
Unit Price without VAT:€104.01000
Unit Price with VAT:€125.85210