


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.03000 | €25.03 |
| 10 | €19.31600 | €193.16 |
| 25 | €17.49880 | €437.47 |
| 50 | €16.27160 | €813.58 |
| 100 | €15.15940 | €1,515.94 |
| 250 | €13.84900 | €3,462.25 |
| 500 | €12.96698 | €6,483.49 |
| Unit Price without VAT: | €25.03000 |
|---|---|
| Unit Price with VAT: | €30.28630 |

