


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.51000 | €14.51 |
| 10 | €11.16400 | €111.64 |
| 25 | €10.09640 | €252.41 |
| 50 | €9.37540 | €468.77 |
| 100 | €8.72130 | €872.13 |
| 250 | €7.95016 | €1,987.54 |
| 500 | €7.43068 | €3,715.34 |
| 1.000 | €6.96084 | €6,960.84 |
| Unit Price without VAT: | €14.51000 |
|---|---|
| Unit Price with VAT: | €17.55710 |




