

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.51600 | €5.16 |
| 25 | €0.48440 | €12.11 |
| 50 | €0.46100 | €23.05 |
| 100 | €0.43900 | €43.90 |
| 250 | €0.41148 | €102.87 |
| 500 | €0.39180 | €195.90 |
| 1.000 | €0.37310 | €373.10 |
| 3.000 | €0.34527 | €1,035.81 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |





