
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Clear, Fast Cure | |
For Use With/Related Products | Plastic, Rubber | |
Shelf Life Start | - | |
Shelf Life | 12 Months, 1 Month | |
Storage/Refrigeration Temperature | 40°F (4°C), 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €320.69000 | €320.69 |
| 10 | €251.89700 | €2,518.97 |
| 25 | €230.47200 | €5,761.80 |
| Unit Price without VAT: | €320.69000 |
|---|---|
| Unit Price with VAT: | €388.03490 |

