
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 75.00' (22.86m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.82000 | €75.82 |
| 10 | €71.36100 | €713.61 |
| 25 | €69.13120 | €1,728.28 |
| 50 | €64.67100 | €3,233.55 |
| 100 | €61.10310 | €6,110.31 |
| Unit Price without VAT: | €75.82000 |
|---|---|
| Unit Price with VAT: | €91.74220 |




