
XL09PP050DD | |
|---|---|
DigiKey Part Number | 19-XL09PP050DD-ND |
Manufacturer | |
Manufacturer Product Number | XL09PP050DD |
Description | BETAFINEXL SERIES FILTER CARTRID |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 5µm (Absolute) |
Category | Type Filter Cartridge |
Manufacturer 3M | Applications Industrial |
Series | Particle Size 5µm (Absolute) |
Packaging Bulk | Height 9.800" (248.92mm) |
Part Status Discontinued at DigiKey | Operating Temperature 80°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €49.33600 | €1,480.08 |
| Unit Price without VAT: | €49.33600 |
|---|---|
| Unit Price with VAT: | €59.69656 |

