
TP5532-SR | |
|---|---|
DigiKey Part Number | 5503-TP5532-SRTR-ND - Tape & Reel (TR) 5503-TP5532-SRCT-ND - Cut Tape (CT) 5503-TP5532-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5532-SR |
Description | IC CHOPPER 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TP5532-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.05300 | €10.53 |
| 25 | €0.95680 | €23.92 |
| 100 | €0.85090 | €85.09 |
| 250 | €0.80060 | €200.15 |
| 500 | €0.77024 | €385.12 |
| 1.000 | €0.74523 | €745.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.71679 | €2,867.16 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.73030 |



